Reference Only

MICROSMD050F-2

Resettable Fuses - PPTC .5A 13.2V 40A Imax

Manufacturer:

Mfr Part:
RF1353-000

TTI Part:
MICROSMD050F-2

EDA / CAD Models

Alternate Part Number

MF-USMF050-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesmicroSMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current500 mA
Maximum Voltage13.2 VDC
Trip Current1 A
Current Rating - Max40 A
Resistance900 mOhms
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.62 mm
Length3.43 mm
Moisture SensitiveYes
Pd - Power Dissipation800 mW
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width2.8 mm
Part # Aliases049478-000 RF1353-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

12,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.381$1,524.00
Need more?

Cut Tape / ezReel

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.50303$5.03
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.