Reference Only

MICROSMD005F-2

Resettable Fuses - PPTC .05A 30V 10A IMAX

Manufacturer:

Mfr Part:
RF1350-000

TTI Part:
MICROSMD005F-2

EDA / CAD Models

Alternate Part Number

MF-USMF005-2

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesmicroSMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current50 mA
Maximum Voltage30 VDC
Trip Current150 mA
Current Rating - Max10 A
Resistance50 Ohms
Package / Case1210 (3225 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.85 mm
Length3.43 mm
Moisture SensitiveYes
Pd - Power Dissipation1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width2.8 mm
Part # AliasesD97493-000 RF1350-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

48,000In Stock

8,000 expected 24-Aug-26
Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 4,000)
Quantity Unit PriceExt. Price
$0.20$800.00
Need more?

Cut Tape / ezReel

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.45424$9.08
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.