Reference Only
LVR200S-240
Resettable Fuses - PPTC LVR 240V 2A POLYSWITCH RESET
Datasheet
RF3177-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | LVR | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 2 A | |
| Maximum Voltage | 240 VAC/VDC | |
| Trip Current | 4 A | |
| Current Rating - Max | 20 A | |
| Resistance | 221 mOhms | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 11.4 mm | |
| Packaging | Bulk | |
| Height | 33.8 mm | |
| Length | 24.9 mm | |
| Pd - Power Dissipation | 4.52 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 6.1 mm | |
| Part # Aliases | RF3177-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.36 | $340.00 |
Need more?
Available Regional Inventory
250 available now at ttieurope.com
2,000 available now at ttiasia.com
Sign in to add projects and notes