Reference Only

LVR125S-240

Resettable Fuses - PPTC LVR 240V 1.25A POLYSWITCH RESET

Manufacturer:

Mfr Part:
RF3176-000

TTI Part:
LVR125S-240

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLVR
Mounting StylePCB Mount
Termination StyleRadial
Hold Current1.25 A
Maximum Voltage240 VAC/VDC
Trip Current2.5 A
Current Rating - Max12.5 A
Resistance440 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing11.4 mm
PackagingBulk
Diameter21.2 mm
Length5.3 mm
Pd - Power Dissipation3.28 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # AliasesRF3176-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

200In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$1.13$28.25
$1.03$51.50
$0.92$92.00
$0.86$215.00
$0.79$395.00
$0.729$729.00
$0.722$1,805.00
Need more?

My Notes

Sign into see notes.