Reference Only

LVR055K-2

Resettable Fuses - PPTC 265V 20AWG Lead.55A

Manufacturer:

Mfr Part:
F95315-000

TTI Part:
LVR055K-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLVR
Mounting StylePCB Mount
Termination StyleRadial
Hold Current550 mA
Maximum Voltage240 VAC/VDC
Trip Current1.25 A
Current Rating - Max7 A
Resistance1.45 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingReel
Height4.1 mm
Length22.4 mm
Pd - Power Dissipation3.4 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width14 mm
Part # AliasesF95315-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.636$636.00
Need more?
Sign in to add projects and notes