Reference Only
LVR055K
Resettable Fuses - PPTC .55A 240VAC 20/5.5A Imax
Datasheet
F17956-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | LVR | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 550 mA | |
| Maximum Voltage | 240 VAC/VDC | |
| Trip Current | 1.25 A | |
| Current Rating - Max | 7 A | |
| Resistance | 1.45 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.8 mm | |
| Packaging | Bulk | |
| Height | 4.1 mm | |
| Length | 22.4 mm | |
| Pd - Power Dissipation | 3.4 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 14 mm | |
| Part # Aliases | F17956-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.91 | $45.50 | |
| $0.84 | $84.00 | |
| $0.81 | $121.50 | |
| $0.75 | $187.50 | |
| $0.696 | $348.00 | |
| $0.641 | $641.00 | |
| $0.635 | $1,587.50 | |
| $0.618 | $3,090.00 |
Need more?
Sign in to add projects and notes