Reference Only

LVR033S-2

Resettable Fuses - PPTC 4.5A 2Pin T/R LN VOLTAGE PRODUCTS

Manufacturer:

Mfr Part:
RF1050-000

TTI Part:
LVR033S-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLVR
Mounting StylePCB Mount
Termination StyleRadial
Hold Current330 mA
Maximum Voltage120 VAC/VDC
Trip Current740 mA
Current Rating - Max20 A
Resistance2.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingReel
Height3.8 mm
Length16.5 mm
Pd - Power Dissipation1.7 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width11.4 mm
Part # AliasesRF1050-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsYes
Contains Lead
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.395$790.00
Need more?

My Notes

Sign into see notes.