Reference Only

LVR033S

Resettable Fuses - PPTC .33A 240VAC 20/4.5A Imax

Manufacturer:

Mfr Part:
F71843-000

TTI Part:
LVR033S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLVR
Mounting StylePCB Mount
Termination StyleRadial
Hold Current330 mA
Maximum Voltage120 VAC/VDC
Trip Current740 mA
Current Rating - Max20 A
Resistance2.6 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Height3.8 mm
Length16.5 mm
Pd - Power Dissipation1.7 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width11.4 mm
Part # AliasesF71843-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.541$54.10
$0.449$224.50
$0.413$413.00
$0.409$1,022.50
$0.405$2,025.00
Need more?
Sign in to add projects and notes