Reference Only

LVR016S

Resettable Fuses - PPTC .16A 240VAC 20/2A Imax

Manufacturer:

Mfr Part:
224962-000

TTI Part:
LVR016S

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLVR
Mounting StylePCB Mount
Termination StyleRadial
Hold Current160 mA
Maximum Voltage120 VAC/VDC
Trip Current370 mA
Current Rating - Max20 A
Resistance7.8 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing5.8 mm
PackagingBulk
Diameter9.9 mm
Length3.8 mm
Pd - Power Dissipation1.4 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Part # Aliases224962-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,600In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.45$22.50
Need more?

My Notes

Sign into see notes.