Reference Only
LVR016K
Resettable Fuses - PPTC .16A 240VAC 20/2A Imax
Datasheet
887538-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | LVR | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 160 mA | |
| Maximum Voltage | 240 VAC/VDC | |
| Trip Current | 370 mA | |
| Current Rating - Max | 2 A | |
| Resistance | 7.8 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.8 mm | |
| Packaging | Bulk | |
| Diameter | 9.9 mm | |
| Length | 3.8 mm | |
| Pd - Power Dissipation | 1.4 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Part # Aliases | 887538-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.517 | $25.85 | |
| $0.477 | $47.70 | |
| $0.429 | $107.25 | |
| $0.395 | $197.50 | |
| $0.391 | $391.00 | |
| $0.387 | $580.50 | |
| $0.364 | $910.00 |
Need more?
My Notes
Sign into see notes.