Reference Only
LVR012K
Resettable Fuses - PPTC .12A 240VAC 20/1.2A Imax
Datasheet
122814-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | LVR | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 120 mA | |
| Maximum Voltage | 240 VAC/VDC | |
| Trip Current | 300 mA | |
| Current Rating - Max | 1.2 A | |
| Resistance | 12 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5.8 mm | |
| Packaging | Bulk | |
| Diameter | 8.3 mm | |
| Length | 3.8 mm | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Part # Aliases | 122814-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,800In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.495 | $49.50 | |
| $0.419 | $209.50 | |
| $0.387 | $387.00 | |
| $0.382 | $573.00 | |
| $0.377 | $942.50 | |
| $0.373 | $1,492.00 |
Need more?
Sign in to add projects and notes