Reference Only

LVM2P-035R14431

Varistors 12MM 430V 0.35A RAD

Manufacturer:

Mfr Part:
RF4132-000

TTI Part:
LVM2P-035R14431

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryVaristors
SeriesLVM2P
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC240 VAC
Voltage Rating DC430 VDC
Varistor Voltage430 V
Clamping Voltage710 V
Diameter16 mm
Peak Surge Current1 kA
PackagingBulk
Current Rating40 A
Lead Spacing5.1 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Tradename2Pro
TypeOvercurrent/Overvoltage Protection Device
Width7.4 mm
Part # AliasesRF2471-000 RF4132-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533404000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.17$292.50
Need more?

My Notes

Sign into see notes.