Reference Only
LVM2P-015R10431
Varistors 10mm utilize 3 leads 2PRO CIRCUIT PROT
Datasheet
RF4130-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Varistors | |
| Series | LVM2P | |
| Product | MOVs | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Voltage Rating AC | 240 VAC | |
| Voltage Rating DC | 430 VDC | |
| Varistor Voltage | 430 V | |
| Clamping Voltage | 710 V | |
| Diameter | 12 mm | |
| Peak Surge Current | 1 kA | |
| Packaging | Bulk | |
| Lead Spacing | 5.1 mm | |
| Length | 17 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Tradename | 2Pro | |
| Type | Overcurrent/Overvoltage Protection Device | |
| Width | 7.4 mm | |
| Part # Aliases | RF1261-000 RF1132-000 RF4130-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533404000 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 250 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.10 | $275.00 | |
| $1.06 | $530.00 |
Need more?
My Notes
Sign into see notes.