Reference Only

LR4-450F

Resettable Fuses - PPTC 4.5A 20V 100A Imax

Manufacturer:

Mfr Part:
RF1542-000

TTI Part:
LR4-450F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesLR4
Mounting StyleStrap Mount
Termination StyleSMD/SMT
Hold Current4.5 A
Maximum Voltage20 VDC
Trip Current8.9 A
Current Rating - Max100 A
Resistance20 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Height1 mm
Length26 mm
Pd - Power Dissipation1.4 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Devices
Width10.5 mm
Part # Aliases177226-000 RF1542-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.491$491.00
Need more?
Sign in to add projects and notes