Reference Only

FEMTOSMDC016F-2

Resettable Fuses - PPTC 9V 160MA-HD 40A MAX

Manufacturer:

Mfr Part:
RF3696-000

TTI Part:
FEMTOSMDC016F-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesfemtoSMD
Mounting StyleSMD/SMT
Termination StyleSMD/SMT
Hold Current160 mA
Maximum Voltage9 VDC
Trip Current400 mA
Current Rating - Max40 A
Resistance4.2 Ohms
Package / Case0603 (1608 metric)
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Height0.75 mm
Length1.8 mm
Pd - Power Dissipation500 mW (1/2 W)
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypePolySwitch Resettable Fuses
Width1 mm
Part # AliasesRF3696-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.313$1,565.00
Need more?

My Notes

Sign into see notes.