Reference Only
BD540-30
Resettable Fuses - PPTC 16V 21.0A-HD 100A MAX
Datasheet
RF2594-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | BD540 | |
| Mounting Style | Holder | |
| Termination Style | Blade | |
| Hold Current | 21 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 40 A | |
| Current Rating - Max | 100 A | |
| Resistance | 4.4 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Spacing | 10.55 mm | |
| Packaging | Bulk | |
| Height | 10 mm | |
| Length | 22.36 mm | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Width | 25.4 mm | |
| Part # Aliases | RF2594-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.84 | $6,144.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes