Reference Only
ASMD100F-2
Resettable Fuses - PPTC .9A 30V SMD AEC-Q200
Datasheet
RF1634-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | ASMD | |
| Mounting Style | SMD/SMT | |
| Termination Style | SMD/SMT | |
| Hold Current | 900 mA | |
| Maximum Voltage | 30 VDC | |
| Trip Current | 2.16 A | |
| Current Rating - Max | 40 A | |
| Resistance | 480 mOhms | |
| Package / Case | 2920 (7450 metric) | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Height | 3 mm | |
| Length | 7.98 mm | |
| Moisture Sensitive | Yes | |
| Pd - Power Dissipation | 1.1 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | AEC-Q200 | |
| Width | 5.4 mm | |
| Part # Aliases | RF1634-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8536105090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.311 | $622.00 |
Need more?
My Notes
Sign into see notes.