Reference Only

AHRF600-2

Resettable Fuses - PPTC 6A 16V High Temp AEC-Q200

Manufacturer:

Mfr Part:
RF3341-000

TTI Part:
AHRF600-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHRF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current6 A
Maximum Voltage16 V
Trip Current12 A
Current Rating - Max100 A
Resistance32 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing5.8 mm
QualificationAEC-Q100
PackagingReel
Height3 mm
Length21 mm
Pd - Power Dissipation4.1 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width11.2 mm
Part # AliasesC25177-000 RF3341-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.437$874.00
Need more?

My Notes

Sign into see notes.