Reference Only
AHRF400
Resettable Fuses - PPTC 4A 16V High Temp AEC-Q200
Datasheet
RF3335-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | AHRF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 4 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 7.4 A | |
| Current Rating - Max | 100 A | |
| Resistance | 60 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Lead Spacing | 5.8 mm | |
| Qualification | AEC-Q100 | |
| Packaging | Bulk | |
| Height | 3 mm | |
| Length | 15 mm | |
| Pd - Power Dissipation | 3.3 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | AEC-Q200 | |
| Width | 10 mm | |
| Part # Aliases | E33413-000 RF3335-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.541 | $54.10 | |
| $0.448 | $224.00 | |
| $0.413 | $413.00 | |
| $0.409 | $613.50 | |
| $0.405 | $1,012.50 | |
| $0.401 | $2,005.00 |
Need more?
Sign in to add projects and notes