Reference Only

AHRF300

Resettable Fuses - PPTC 3A 16V High Temp AEC-Q200

Manufacturer:

Mfr Part:
RF3334-000

TTI Part:
AHRF300

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHRF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current3 A
Maximum Voltage16 VDC
Trip Current6.5 A
Current Rating - Max100 A
Resistance79 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing5.8 mm
QualificationAEC-Q100
PackagingBulk
Height3 mm
Length13.8 mm
Pd - Power Dissipation3 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width8.8 mm
Part # AliasesRF3334-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.448$224.00
Need more?

My Notes

Sign into see notes.