Reference Only

AHRF1400

Resettable Fuses - PPTC 14A 16V High Temp AEC-Q200

Manufacturer:

Mfr Part:
RF3353-000

TTI Part:
AHRF1400

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHRF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current14 A
Maximum Voltage16 V
Trip Current28.3 A
Current Rating - Max100 A
Resistance9 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Lead Spacing10.9 mm
QualificationAEC-Q100
PackagingBulk
Height3.6 mm
Length28.7 mm
Pd - Power Dissipation6.9 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width23.5 mm
Part # AliasesRF0208-000 RF3353-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533290000
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 250 / Multiples: 250)
Quantity Unit PriceExt. Price
$0.92$230.00
Need more?

My Notes

Sign into see notes.