Reference Only

AHEF750

Resettable Fuses - PPTC 7.5A 32V High Temp AEC-Q200

Manufacturer:

Mfr Part:
RF3359-000

TTI Part:
AHEF750

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAHEF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current7.5 A
Maximum Voltage32 VDC
Trip Current15 A
Current Rating - Max100 A
Resistance23 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Lead Spacing10.9 mm
QualificationAEC-Q100
PackagingBulk
Height3.8 mm
Length24.9 mm
Pd - Power Dissipation6.5 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width21.1 mm
Part # AliasesRF1040-000 RF3359-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

1,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.20$60.00
$1.11$111.00
$0.97$242.50
$0.92$460.00
Need more?
Sign in to add projects and notes