Reference Only
AGRF1400-2
Resettable Fuses - PPTC 14A 16V RAD Leaded AEC-Q200
Datasheet
RF3293-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | AGRF | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 14 A | |
| Maximum Voltage | 16 VDC | |
| Trip Current | 27.3 A | |
| Current Rating - Max | 100 A | |
| Resistance | 6.7 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 10.9 mm | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Height | 3.5 mm | |
| Length | 28.7 mm | |
| Pd - Power Dissipation | 4.6 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | AEC-Q200 | |
| Width | 23.5 mm | |
| Part # Aliases | E93692-000 RF3293-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.691 | $691.00 |
Need more?
My Notes
Sign into see notes.