Reference Only

AGRF1100-2

Resettable Fuses - PPTC 11A 16V RAD Leaded AEC-Q200

Manufacturer:

Mfr Part:
RF3288-000

TTI Part:
AGRF1100-2

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerLittelfuse
Product CategoryResettable Fuses - PPTC
SeriesAGRF
Mounting StylePCB Mount
Termination StyleRadial
Hold Current11 A
Maximum Voltage16 V
Trip Current20.3 A
Current Rating - Max100 A
Resistance93 mOhms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q100
PackagingReel
Height3 mm
Length26.5 mm
Pd - Power Dissipation3.7 W
Product TypeResettable Fuses - PPTC
SubcategoryPPTC Resettable Fuses
TradenamePolySwitch
TypeAEC-Q200
Width17.5 mm
Part # AliasesC80311-000 RF3288-000

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8533408070
TARIC8533290000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.577$577.00
Need more?

My Notes

Sign into see notes.