Reference Only
A87878-000
Resettable Fuses - PPTC .15A 250Vdc 3A RMS INTER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Littelfuse | |
| Product Category | Resettable Fuses - PPTC | |
| Series | TRF600 | |
| Mounting Style | PCB Mount | |
| Termination Style | Radial | |
| Hold Current | 150 mA | |
| Maximum Voltage | 250 VDC | |
| Trip Current | 300 mA | |
| Current Rating - Max | 3 A | |
| Resistance | 17 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Lead Spacing | 5 mm | |
| Packaging | Bulk | |
| Height | 4.6 mm | |
| Length | 12.5 mm | |
| Pd - Power Dissipation | 1 W | |
| Product Type | Resettable Fuses - PPTC | |
| Subcategory | PPTC Resettable Fuses | |
| Tradename | PolySwitch | |
| Type | PolySwitch Resettable Fuses | |
| Width | 9 mm | |
| Part # Aliases | A87878-000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533290000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
34,050In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.741 | $37.05 | |
| $0.673 | $67.30 | |
| $0.644 | $161.00 | |
| $0.596 | $298.00 | |
| $0.551 | $551.00 | |
| $0.544 | $1,360.00 |
Need more?
Sign in to add projects and notes