Reference Only
YA6800W
Antennas YAGI 4 ELEM 8DBI 806-866 M PBC
Datasheet
YA6800W DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 806 MHz | |
| Maximum Frequency | 866 MHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE), GSM, UMTS | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | Yagi | |
| Style | 4 Element | |
| Gain | 8.5 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 300 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 836 MHz | |
| Application | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | |
| Length | 445 mm | |
| Width | 211 mm | |
| Series | YAGI | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $153.79 | $153.79 | |
| $152.26 | $761.30 | |
| $150.74 | $1,507.40 | |
| $149.24 | $2,238.60 | |
| $147.75 | $3,693.75 | |
| $146.28 | $7,021.44 | |
| $144.82 | $13,902.72 | |
| $143.38 | $27,528.96 |
Need more?
My Notes
Sign into see notes.