Reference Only
YA3406WN
Antennas 406-435MHz 11dB iN-Fem Antenna
Datasheet
YA3406WN DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Outdoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 406 MHz | |
| Maximum Frequency | 435 MHz | |
| Protocol - Cellular, NBIoT, LTE | GSM | |
| Protocol - Sub GHz | VHF | |
| Mechanical Style | Yagi | |
| Style | 5 Element | |
| Gain | 11.5 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2:1 | |
| Power Rating | 300 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Bracket Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | N Female | |
| Center Frequency | 420 MHz | |
| Application | Harsh Environment, Remote Monitoring, SCADA, Mining, Industrial, Oil/Gas, Utility, SmartGrid, Wastewater, Irrigation, Municipal, Transportation | |
| Length | 1.073 m | |
| Width | 349 mm | |
| Series | YAGI | |
| Packaging | Bulk | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8529109100 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $248.45 | $2,484.50 |
Need more?
Sign in to add projects and notes