Reference Only

W9017BD0200

RF Cable Assemblies Jumper SMA-F-IPEX MHF4 200mm

Manufacturer:

Mfr Part:
W9017BD0200

TTI Part:
W9017BD0200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Cable Assemblies
Connector A SeriesSMA
Connector A GenderJack (Female)
Connector A Body StyleStraight
Connector B SeriesIPEX MHF4
Connector B GenderJack (Female)
Connector B Body StyleBulkhead
Cable Length200 mm (7.874 in)
Impedance50 Ohms
Maximum Frequency7.1 GHz
Cable Type0.81 mm Coax
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
Minimum Frequency0 Hz
PolarityNormal
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.71$3,710.00
Need more?
Sign in to add projects and notes