Reference Only

W9015

RF Cable Assemblies 15" R-SMA Female

Manufacturer:

Mfr Part:
W9015

TTI Part:
W9015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Cable Assemblies
Connector A SeriesUMCC
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesRP-SMA
Connector B GenderJack (Female)
Connector B Body StyleBulkhead
Cable Length381 mm (15 in)
Impedance50 Ohms
Maximum Frequency2.4 GHz
Cable Type1.13 mm Coax
Jacket ColorBlack
PackagingBulk
PolarityReverse
Product TypeRF Cable Assemblies
SeriesW90XX
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

800
On Order
800 expected 12-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 800 / Multiples: 20)
Quantity Unit PriceExt. Price
$3.04$2,432.00
Need more?
Sign in to add projects and notes