Reference Only

W9009C

RF Cable Assemblies Jumper RP-SMA U.FL(iPex),9inch

Manufacturer:

Mfr Part:
W9009C

TTI Part:
W9009C

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryRF Cable Assemblies
Connector A SeriesUMCC
Connector A GenderPlug (Male)
Connector A Body StyleRight Angle
Connector B SeriesRP-SMA
Connector B GenderJack (Female)
Connector B Body StyleBulkhead
Cable Length228.6 mm (9 in)
Impedance50 Ohms
Maximum Frequency2.4 GHz
Cable Type1.13 mm Coax
Jacket ColorBlack
PackagingBulk
Connector A PolarityNormal
Connector B PolarityNormal
PolarityReverse
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544200000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 880 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.81$2,472.80
Need more?

My Notes

Sign into see notes.