Reference Only
W9003
RF Cable Assemblies 3" R-SMA Female
Datasheet
W9003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | UMCC | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Connector B Series | RP-SMA | |
| Connector B Gender | Jack (Female) | |
| Connector B Body Style | Bulkhead | |
| Cable Length | 76.2 mm (3 in) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 2.4 GHz | |
| Cable Type | 1.13 mm Coax | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Polarity | Reverse | |
| Product Type | RF Cable Assemblies | |
| Series | W90XX | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544200000 |
| TARIC | 1111111111 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 800 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.91 | $2,328.00 |
Need more?
Sign in to add projects and notes