Reference Only
W7013
Antennas Planar NFC Antenna With Ferrite
Datasheet
W7013 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 13.56 MHz | |
| Protocol - Sub GHz | NFC | |
| Mechanical Style | PCB Trace | |
| Style | PCB Board | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | Molex Picoblade | |
| Center Frequency | 13.56 MHz | |
| Application | Pairing, Sharing, RFID | |
| Length | 43 mm | |
| Width | 34 mm | |
| Height | 0.1 mm | |
| Cable Type | 0.52 mm Multithread Wire | |
| Packaging | Bulk | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.20 | $36.00 | |
| $7.13 | $71.30 | |
| $6.74 | $674.00 | |
| $6.67 | $1,334.00 | |
| $6.56 | $1,968.00 | |
| $6.34 | $2,536.00 | |
| $6.08 | $6,080.00 | |
| $5.96 | $38,144.00 |
Need more?
Sign in to add projects and notes