Reference Only
W6113B0100
Antennas 698-960MHZ/1428-2170MHZ
Datasheet
W6113B0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | MIMO | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.6 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GNSS, GPS | |
| Protocol - WiFi - 802.11 | WiMAX | |
| Protocol - Sub GHz | UHF | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz | |
| Application | RF Environments, Radio Modules, Security, Video, Graphics, IoT Devices, SmartGrid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking | |
| Length | 224.4 mm | |
| Width | 20.4 mm | |
| Cable Type | 100 mm RF1.13 x 3 | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | 7A994 |
| HTS | 8529104040 |
| TARIC | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.55 | $1,965.00 |
Need more?
Sign in to add projects and notes