Reference Only
W6108B0100
Antennas 4x4 MIMO WiFi-6E FPC Antenna 100mm
Datasheet
W6108B0100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product | PCB Antennas | |
| Type | FPC Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 7.15 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Mechanical Style | Rectangular | |
| Gain | 7.4 dB | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 2 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | U.FL | |
| Antenna Connector Type | U.FL | |
| Length | 72.8 mm | |
| Width | 7.6 mm | |
| Cable Type | Coaxial | |
| Series | W6108 | |
| Packaging | Bulk | |
| Cable Length | 100 mm | |
| Frequency Range | 2.4 GHz to 2.48 GHz, 5.15 GHz to 7.15 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 690 / Multiples: 15)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.11 | $1,455.90 |
Need more?
Sign in to add projects and notes