Reference Only
W5150
Antennas Blade 3W 50Ohms Vert 617-6000MHz
Datasheet
W5150 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | |
| Protocol - GPS, GLONASS | BEIDOU, GLONASS, GNSS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN, WiMAX | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM, U-NII | |
| Mechanical Style | Whip | |
| Style | Blade Tilt / Swivel | |
| Gain | 1.2 dBi, 2.5 dBi, 5.5 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 3 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 3 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 700 MHz, 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 2.7 GHz, 3 GHz, 4.5 GHz, 5.5 GHz | |
| Application | Cellular Radio, Fallback, Gateways, Setup Boxes, Smart Home, Industrial IoT | |
| Length | 229 mm | |
| Width | 34.25 mm | |
| Height | 8.96 mm | |
| IP Rating | IP65 | |
| Packaging | Bulk | |
| Polarization | Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.26 | $91.30 | |
| $16.97 | $169.70 | |
| $16.79 | $419.75 | |
| $16.61 | $830.50 | |
| $11.79 | $1,179.00 | |
| $11.66 | $2,332.00 | |
| $11.53 | $3,459.00 | |
| $11.41 | $11,410.00 |
Need more?
My Notes
Sign into see notes.