Reference Only
W5100
Antennas On-ground BLE-NFC combo PairMate
Datasheet
W5100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Mounting Style | Adhesive Mount | |
| Product | PCB Antennas | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Application | Wireless Application, Pairing, Sharing | |
| Center Frequency | 13.56 MHz, 2.45 GHz | |
| Gain | - 1 dBi | |
| Height | 1.2 mm | |
| Impedance | 50 Ohms | |
| Length | 40 mm | |
| Maximum Frequency | 2.4 GHz | |
| Mechanical Style | PCB Trace | |
| Minimum Frequency | 13.56 MHz | |
| Number of Bands | 2 Band | |
| Product Type | Multiprotocol Antennas | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Sub GHz | NFC | |
| Protocol - WiFi - 802.11 | WiFi | |
| Style | T-Panel | |
| Subcategory | Antennas | |
| Termination Style | SMD/SMT | |
| Type | Passive Antenna | |
| VSWR | 3:1 | |
| Width | 40 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
610In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.38 | $26.90 | |
| $5.33 | $53.30 | |
| $5.27 | $131.75 |
Need more?
Sign in to add projects and notes