Reference Only

W5098

Antennas EXT 2.4&5.8 IP67 RPSMA Dual WiFi Swiv

Manufacturer:

Mfr Part:
W5098

TTI Part:
W5098

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency2.4 GHz
Maximum Frequency5.925 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), DSRC
Protocol - WiFi - 802.11802.11, WiFi, WLAN
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM, U-NII
Mechanical StyleWhip
StyleTilt/Swivel
Gain4 dB
Impedance50 Ohms
VSWR2:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeRP-SMA Male
Center Frequency2.45 GHz, 5.5 GHz
ApplicationWireless Applications, V2 Communication, In-Building Systems
Length150.4 mm
Width30.4 mm
Height21 mm
IP RatingIP67
PackagingEach
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 170 / Multiples: 10)
Quantity Unit PriceExt. Price
$10.84$1,842.80
Need more?

My Notes

Sign into see notes.