Reference Only
W5084
Antennas LTE 698-2690 MHz Swivel Dipole TNC
Datasheet
W5084 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Dipole | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 3.7 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WiFi, WLAN | |
| Mechanical Style | Whip | |
| Style | Blade Tilt / Swivel | |
| Gain | 2 dBi, 4 dBi, 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3, 3.6, 3 | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | TNC Male | |
| Center Frequency | 750 MHz, 800 MHz, 900 MHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz | |
| Application | Cellular Radio, Gateways, Routers, Set Top Boxes, Security, Metering, IoT Devices, M2M | |
| Length | 228.84 mm | |
| Width | 61.73 mm | |
| IP Rating | IP65 | |
| Series | W5084X | |
| Packaging | Box | |
| Polarization | Horizontal | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Box
(Minimum: 132 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.18 | $2,003.76 |
Need more?
Sign in to add projects and notes