Reference Only

W5017

Antennas 806-960 MHz Outdoor IP-65 SMA Male

Manufacturer:

Mfr Part:
W5017

TTI Part:
W5017

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeISM Antennas - ISM, MICS, UHF, VHF, UWB
ProductOutdoor Antennas
TypePassive Antenna
Minimum Frequency868 MHz
Maximum Frequency928 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Protocol - WiFi - 802.11LoRaWAN, SigFox
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzISM, RFID
Mechanical StyleWhip
StyleStraight
Gain2 dBi
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePanel Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency868 MHz, 915 MHz
ApplicationSmart Metering, Industrial Control, Wireless M2M
Length179 mm
IP RatingIP65
SeriesW501x
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 340 / Multiples: 5)
Quantity Unit PriceExt. Price
$16.43$5,586.20
Need more?
Sign in to add projects and notes