Reference Only

W4000G197

Antennas Active GPS Antenn 5m cable SMA connector

Manufacturer:

Mfr Part:
W4000G197

TTI Part:
W4000G197

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductIndoor Antennas
TypeActive Antenna
Maximum Frequency1.57 GHz
Protocol - GPS, GLONASSBEIDOU, Galileo, GPS
Mechanical StyleModule
StylePuck
Gain26 dB
Impedance50 Ohms
VSWR1.5:1
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeSMA Male
Center Frequency1.575 GHz
ApplicationVehicle Tracking, Fleet Management, Asset Tracking, In-car Infotainment, Insurance Applications.
Length5.45 mm
Cable Type5 M RG174
SeriesW4000
PackagingBulk
Cable Length5 m
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8529109590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.