Reference Only

W3929B0100

Antennas Ant Int 0.617-3.9GHz I-PEXMHF

Manufacturer:

Mfr Part:
W3929B0100

TTI Part:
W3929B0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency617 MHz
Maximum Frequency3.9 GHz
Protocol - Cellular, NBIoT, LTE2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Mechanical StylePCB Trace
StyleT-Bar Flex
Gain2 dBi, 2 dBi, 2 dBi
Impedance50 Ohms
Power Rating3 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX
Center Frequency750 MHz, 800 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.2 GHz, 3.5 GHz
ApplicationCellular Application, RF Environments, Security, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks
Length115.8 mm
Width30.4 mm
Height11 mm
Cable Type100 mm RF1.13
SeriesGemini
PackagingBulk
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 540 / Multiples: 10)
Quantity Unit PriceExt. Price
$3.45$1,863.00
Need more?

My Notes

Sign into see notes.