W3919B0100 Pulse Electronics

W3919B0100

Antennas 5.4 GHZ PCB 3DBI

Manufacturer:

Mfr Part:
W3919B0100

TTI Part:
W3919B0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
Minimum Frequency4.9 GHz
Maximum Frequency5 GHz
Protocol - WiFi - 802.11WiFi
Impedance50 Ohms
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleU.FL
Antenna Connector TypeU.FL
Length15.9 mm
Width7.6 mm
Height0.45 mm
Cable TypeRF Coax Cable
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,430 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.22$1,744.60
Need more?

My Notes

Sign into see notes.