Reference Only

W3917B0100

Antennas 2400-2500MHZ/4900-5925MHZ

Manufacturer:

Mfr Part:
W3917B0100

TTI Part:
W3917B0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductPCB Antennas
TypeDipole
Minimum Frequency2.4 GHz
Maximum Frequency5.925 GHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth, BLE
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE), DSRC
Protocol - WiFi - 802.11802.11, WiFi, WLAN, WiFi 6E
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Protocol - Sub GHzIoT, ISM, U-NII
Mechanical StylePCB Trace
StyleI-Bar Flex
Gain2 dBi, 3 dBi
Impedance50 Ohms
VSWR2
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeU.FL
Center Frequency2.45 GHz, 5 GHz
ApplicationWireless Application, Cellular Application, ISM Application, IoT Devices, M2M
Length42.6 mm
Width8.6 mm
Height15.49 mm
Cable Type100 mm RF1.13
PackagingBulk
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,250 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.41$1,762.50
Need more?

My Notes

Sign into see notes.