Reference Only

W3907BD0100

Antennas Ant Int 0.698-3.6GHz I-PEXMHF4

Manufacturer:

Mfr Part:
W3907BD0100

TTI Part:
W3907BD0100

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeCellular Antennas - GSM, LTE, 2G/3G/4G/5G
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency698 MHz
Maximum Frequency3.6 GHz
Protocol - Cellular, NBIoT, LTE2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA
Protocol - GPS, GLONASSGNSS
Protocol - WiFi - 802.11WiMAX
Mechanical StylePCB Trace
StyleT-Bar Flex
Gain2.9 dBi, 1.7 dBi, 1.8 dBi, 3.4 dBi, 3.8 dBi, 4.2 dBi
Impedance50 Ohms
Power Rating3 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands6 Band
Mounting StyleAdhesive Mount
Termination StyleConnector
Antenna Connector TypeIPEX MHF4
Center Frequency750 MHz, 868 MHz, 900 MHz, 1.469 GHz, 1.575 GHz, 1.602 GHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.5 GHz, 3.5 GHz
ApplicationSecurity, Video, Graphics, IoT Devices, Smart Grid, Meters, Remote Monitoring, Sensor Networks, Transportation, Tracking, Radio Modules, RF Environments
Length110.7 mm
Width20.4 mm
Height0.4 mm
Cable Type100 mm RF0.81
SeriesGemini
PackagingBulk
Cable Length100 mm
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 500 / Multiples: 10)
Quantity Unit PriceExt. Price
$4.17$2,085.00
Need more?

My Notes

Sign into see notes.