Reference Only

W3580

Antennas NFC FERRITE ANTENNA SEMI-FLEX

Manufacturer:

Mfr Part:
W3580

TTI Part:
W3580

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeRFID/NFC Antennas
ProductPCB Antennas
TypePassive Antenna
Maximum Frequency13.56 MHz
Protocol - Sub GHzNFC
Mechanical StylePCB Trace
StyleT-Bar
Impedance50 Ohms, 80 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StyleAdhesive Mount
Termination StyleSMD/SMT
Center Frequency13.56 MHz
ApplicationMobile Devices, Pairing, Sharing, Payment Terminals
Length50 mm
Width35 mm
Height0.48 mm
PackagingBulk
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8529109590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 400 / Multiples: 100)
Quantity Unit PriceExt. Price
$4.93$1,972.00
Need more?
Sign in to add projects and notes