Reference Only
W3554B0140
Antennas PCB Embdd NPB 698-2700 MHz
Datasheet
W3554B0140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 6 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, GPRS, WCDMA | |
| Protocol - WiFi - 802.11 | 802.11, LoRaWAN, SigFox, WiFi, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM, RFID, U-NII | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar | |
| Gain | 1.9 dBi, 2.5 dBi, 3.2 dBi, 3.3 dBi, 3.5 dBi | |
| Impedance | 50 Ohms | |
| Power Rating | 5 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 5 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | U.FL | |
| Center Frequency | 850 MHz, 900 MHz, 1.8 GHz, 1.9 GHz, 2.1 GHz, 2.4 GHz, 3.55 GHz, 5.6 GHz | |
| Application | Cellular Applications, Satellite, Wireless Applications | |
| Length | 120 mm | |
| Width | 30 mm | |
| Height | 0.2 mm | |
| Cable Type | 143 mm RF1.13 | |
| Series | W3554 | |
| Packaging | Bulk | |
| Cable Length | 140 mm | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8529109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 580 / Multiples: 5)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.03 | $2,337.40 |
Need more?
Sign in to add projects and notes