Reference Only

W3329

Antennas Ant Embd 868MHz FR4

Manufacturer:

Mfr Part:
W3329

TTI Part:
W3329

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeIoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT
ProductPCB Antennas
TypeEmbedded
Maximum Frequency868 MHz
Protocol - Cellular, NBIoT, LTECellular (NBIoT, LTE)
Mechanical StyleChip
StyleCeramic
Gain0.17 dBi
Impedance50 Ohms
Power Rating5 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands1 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency868 MHz
ApplicationM2M, IoT Devices
Length21.85 mm
Width5 mm
Height3 mm
PackagingReel
Moisture SensitiveYes
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8517710000
TARIC8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,400In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,400 / Multiples: 1,400)
Quantity Unit PriceExt. Price
$1.07$1,498.00
$1.00$2,800.00
$0.98$5,488.00
$0.96$10,752.00
Need more?

My Notes

Sign into see notes.