Reference Only
W3229
Antennas Ant 2.4-2.5GHz 25x25x4mm Pin
Datasheet
W3229 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 2.4 GHz | |
| Maximum Frequency | 2.5 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth, BLE | |
| Protocol - WiFi - 802.11 | 802.11, WLAN | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Protocol - Sub GHz | IoT, ISM | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | 6.5 dBic | |
| Impedance | 50 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Number of Bands | 1 Band | |
| Mounting Style | PCB Mount | |
| Termination Style | Pin | |
| Center Frequency | 2.45 GHz | |
| Application | Wireless Applications, ISM Applications | |
| Length | 25 mm | |
| Width | 25 mm | |
| Height | 4 mm | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 760 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.40 | $2,584.00 |
Need more?
Sign in to add projects and notes