Reference Only

W3225

Antennas 1575/1602MHZ 3DB GPS/GLONASS

Manufacturer:

Mfr Part:
W3225

TTI Part:
W3225

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPulse
Product CategoryAntennas
Product TypeGNSS Antennas - GPS, GLONASS, Galileo, Beidou
ProductPCB Antennas
TypePassive Antenna
Minimum Frequency1.575 GHz
Maximum Frequency1.602 GHz
Protocol - GPS, GLONASSGLONASS, GPS
Mechanical StyleChip
StyleCeramic
Gain3 dBiC
Impedance50 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands2 Band
Mounting StylePCB Mount
Termination StyleSMD/SMT
Center Frequency1.57542 GHz, 1.6025625 GHz
ApplicationSatellite Receivers, Tracking, Navigation, Satellite Positioning, Fleet Management, Asset Tracking
Length25 mm
Width25 mm
Height4 mm
PackagingAmmo Pack
PolarizationRHCP
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCN7A994
HTS8529104040
TARIC8529109590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 800 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.77$2,216.00
Need more?

My Notes

Sign into see notes.