Reference Only
W3213
Antennas GPS patch antenna 13x13 mm
Datasheet
W3213 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Pulse | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 1.575 GHz | |
| Protocol - GPS, GLONASS | GLONASS, GPS | |
| Mechanical Style | Patch | |
| Style | Ceramic | |
| Gain | - 1.5 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 1.6 | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Pin | |
| Center Frequency | 1.575 GHz | |
| Application | Vehicle Navigation, Personal Handheld Tracking, Healthcare Devices, Medical Devices, Small Portable Tracking Equipment | |
| Length | 13 mm | |
| Width | 13 mm | |
| Height | 4 mm | |
| Packaging | Bulk | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8529104040 |
| TARIC | 8529109590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.01 | $2,211.00 |
Need more?
My Notes
Sign into see notes.